-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 16V, ±20%, X7R, 0603 (1608 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1148
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK107BB7225MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0370 | Buy Now |
DISTI #
53AJ5830
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK107BB7225MA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3021 |
|
$0.1040 / $0.2810 | Buy Now |
DISTI #
587-4864-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231378 In Stock |
|
$0.0411 / $0.2700 | Buy Now |
DISTI #
EMK107BB7225MA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107BB7225MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0546 | Buy Now |
DISTI #
16AC1148
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 16AC1148) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 65 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
53AJ5830
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 3151 Partner Stock |
|
$0.0780 / $0.2810 | Buy Now |
DISTI #
963-EMK107BB7225MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BB7225MT 16V 2.2uF X7R 0603 20 % RoHS: Compliant | 33559 |
|
$0.0410 / $0.2700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 16v x7r 225 20% tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0432 / $0.0481 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 125°C - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
40000 In Stock |
|
$0.0355 / $0.0503 | Buy Now |
DISTI #
EMK107BB7225MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BB7225MT 16V 2.2uF X7R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0410 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107BB7225MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BB7225MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 16V, ±20%, X7R, 0603 (1608 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 65 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107BB7225MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BB7225MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE168BB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BB7225MA-T vs MSASE168BB7225MTNA01 |
MLASE168BB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BB7225MA-T vs MLASE168BB7225MTNA01 |