Part Details for EMK107B7104MA-T by TAIYO YUDEN
Results Overview of EMK107B7104MA-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK107B7104MA-T Information
EMK107B7104MA-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK107B7104MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9781
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 20%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
77M8561
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Cap... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0180 | Buy Now |
DISTI #
EMK107B7104MA-T-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0106 | Buy Now |
DISTI #
EMK107B7104MA-T
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 20% SMD 0603 125?C T/R - Tape and Reel (Alt: EMK107B7104MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0082 | Buy Now |
DISTI #
963-EMK107B7104MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 20 % RoHS: Compliant | 9664 |
|
$0.0090 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0063 / $0.0089 | Buy Now |
Part Details for EMK107B7104MA-T
EMK107B7104MA-T CAD Models
EMK107B7104MA-T Part Data Attributes
|
EMK107B7104MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7104MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN |