Part Details for EMK105SD182JV-F by TAIYO YUDEN
Overview of EMK105SD182JV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for EMK105SD182JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5451
|
Newark | Ceramic Capacitor, 1800Pf, 16V, 0402 5%, Capacitance:1800Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK105SD182JV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
587-1057-1-ND
|
DigiKey | CAP CER 1800PF 16V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14453 In Stock |
|
$0.0522 / $0.3400 | Buy Now |
DISTI #
EMK105SD182JV-F
|
Avnet Americas | Cap Ceramic 0.0018uF 16V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: EMK105SD182JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0694 | Buy Now |
DISTI #
963-EMK105SD182JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1800pF Low Dist 0402 5 % RoHS: Compliant | 5651 |
|
$0.0520 / $0.3400 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0018uF 16V SD 5% SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0622 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1800pF ±5% - 16VDC - - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0562 / $0.0643 | Buy Now |
|
Bristol Electronics | 8039 |
|
RFQ | ||
|
Quest Components | 3116 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for EMK105SD182JV-F
EMK105SD182JV-F CAD Models
EMK105SD182JV-F Part Data Attributes
|
EMK105SD182JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105SD182JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 16V, ±5%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |