Part Details for EMK105BJ104KV8F by TAIYO YUDEN
Overview of EMK105BJ104KV8F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105BJ104KV8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9865
|
Newark | Mlcc, 0402, 16V, X5R, 0.1Uf10%, T&r |Taiyo Yuden EMK105BJ104KV8F RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-EMK105BJ104KV8FTR-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 | Buy Now |
DISTI #
EMK105BJ104KV8F
|
Avnet Americas | Capacitor Ceramic 0.1uF 16V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: EMK105BJ104KV8F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0054 / $0.0060 | Buy Now |
DISTI #
963-EMK105BJ104KV8F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MBASE105SB5104KF RPLCMT PN 16V 0.1uF X5R 0402 10% RoHS: Compliant | 16344 |
|
$0.0050 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0052 / $0.0076 | Buy Now |
DISTI #
EMK105BJ104KV8F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MBASE105SB5104KF RPLCMT PN 16V 0.1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0047 | Buy Now |
Part Details for EMK105BJ104KV8F
EMK105BJ104KV8F CAD Models
EMK105BJ104KV8F Part Data Attributes
|
EMK105BJ104KV8F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ104KV8F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ104KV8F
This table gives cross-reference parts and alternative options found for EMK105BJ104KV8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ104KV8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A104KO5SNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | EMK105BJ104KV8F vs CL05A104KO5SNND |
C0402C104K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | EMK105BJ104KV8F vs C0402C104K4PACTM |
0402X104K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | EMK105BJ104KV8F vs 0402X104K160CG |
C0402X5R104K160NJB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | EMK105BJ104KV8F vs C0402X5R104K160NJB |
CL05A104KO5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | EMK105BJ104KV8F vs CL05A104KO5SNNP |
CC0402B104K1 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Strong Capacitor Co Ltd | EMK105BJ104KV8F vs CC0402B104K1 |
CM05X5R104K16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ104KV8F vs CM05X5R104K16KN |
GRM155R61C104KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105BJ104KV8F vs GRM155R61C104KA88B |
MBASE105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ104KV8F vs MBASE105SB5104KFNA01 |
CM05X5R104K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | EMK105BJ104KV8F vs CM05X5R104K16AL |