Part Details for EMK105B7473KVHF by TAIYO YUDEN
Results Overview of EMK105B7473KVHF by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK105B7473KVHF Information
EMK105B7473KVHF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK105B7473KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5828
|
Newark | Cap, Aec-Q200, 0.047Uf, 16V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4574 |
|
$0.0020 | Buy Now |
DISTI #
95Y0782
|
Newark | Cap ,mlcc ,0402,16V ,x7R,47000Pf±10% Rohs Compliant: Yes |Taiyo Yuden EMK105B7473KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5423-1-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94127 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
EMK105B7473KVHF
|
Avnet Americas | CAP ,MLCC ,0402,16V ,X7R,47000PF#10% ,T&R - Tape and Reel (Alt: EMK105B7473KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel |
130000 |
|
$0.0043 / $0.0046 | Buy Now |
DISTI #
963-EMK105B7473KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE105SB7473KF RPLCMT PN 16V 0.047uF X7R 0402 AEC... more RoHS: Compliant | 32735 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0048 / $0.0054 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 16VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0044 / $0.0069 | Buy Now |
|
Bristol Electronics | 8244 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT... more | 18160 |
|
$0.0054 / $0.0288 | Buy Now |
DISTI #
EMK105B7473KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE105SB7473KF RPLCMT PN 16V 0.047uF X7R 0402 AEC... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0044 / $0.0057 | Buy Now |
Part Details for EMK105B7473KVHF
EMK105B7473KVHF CAD Models
EMK105B7473KVHF Part Data Attributes
|
EMK105B7473KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7473KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105B7473KVHF
This table gives cross-reference parts and alternative options found for EMK105B7473KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7473KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05B473KO5VPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK105B7473KVHF vs CL05B473KO5VPNS |
CL05B473KO5VPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK105B7473KVHF vs CL05B473KO5VPNE |
GCG155R71C473KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105B7473KVHF vs GCG155R71C473KA01W |
GCG155R71C473KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105B7473KVHF vs GCG155R71C473KA01D |
GGM155R71C473KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | EMK105B7473KVHF vs GGM155R71C473KA37J |
GCM155R71C473KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105B7473KVHF vs GCM155R71C473KA37W |
CL05B473KO5VPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK105B7473KVHF vs CL05B473KO5VPND |
C0402C473K4RACAUTO | KEMET Corporation | $0.0285 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | EMK105B7473KVHF vs C0402C473K4RACAUTO |
AC0402KPX7R7BB473 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | EMK105B7473KVHF vs AC0402KPX7R7BB473 |
C0402C473K4RECAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | EMK105B7473KVHF vs C0402C473K4RECAUTO7411 |