-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK105B7104KV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8556
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Cap... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0040 | Buy Now |
DISTI #
77M8427
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2546 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
34AH9300
|
Newark | Cap, Mlcc, 0402, 16V, X7R, 0.1Uf,?10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK105B7104KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
587-1451-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8613647 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
EMK105B7104KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: EMK... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel |
2010000 |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
77M8556
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 77M... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 3 Days Container: Reel |
60000 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
77M8427
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack |
2546 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
963-EMK105B7104KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE105SB7104KF RPLCMT PN 16V 0.1uF X7R 0402 10% RoHS: Compliant | 47520 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
2920000 Reel |
|
$0.0024 / $0.0027 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
660000 Reel |
|
$0.0024 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK105B7104KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7104KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for EMK105B7104KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7104KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05B104KO5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | EMK105B7104KV-F vs CL05B104KO5GNND |
CS0402KRX7R7BB104 | YAGEO Corporation | $0.0202 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | EMK105B7104KV-F vs CS0402KRX7R7BB104 |
GCH155R71C104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | EMK105B7104KV-F vs GCH155R71C104KE01J |
C0402C104K4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | EMK105B7104KV-F vs C0402C104K4RAL |
0402B104K160ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | EMK105B7104KV-F vs 0402B104K160ST |
EMK105B104KV | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, Surface Mount, 0402, | EMK105B7104KV-F vs EMK105B104KV |
CM05X7R104K16KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105B7104KV-F vs CM05X7R104K16KH |
CL05B104KO5GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | EMK105B7104KV-F vs CL05B104KO5GNNP |
C0402X7R104K160NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | EMK105B7104KV-F vs C0402X7R104K160NTB |
C0402X7R104K160NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | EMK105B7104KV-F vs C0402X7R104K160NJB |