Part Details for EMK063BJ682MP-F by TAIYO YUDEN
Overview of EMK063BJ682MP-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK063BJ682MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9256
|
Newark | Cap, Mlcc, 0201, 16V, X5R, 6800Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ682MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
EMK063BJ682MP-F-ND
|
DigiKey | CAP CER 6800PF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
EMK063BJ682MP-F
|
Avnet Americas | Cap Ceramic 0.0068uF 16V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: EMK063BJ682MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
963-EMK063BJ682MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5682MF RPLCMT PN 16V 6800pF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
V72:2272_18339070
|
Arrow Electronics | Cap Ceramic 0.0068uF 16V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 14000 |
|
$0.0002 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6800pF ±20% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0040 / $0.0079 | Buy Now |
DISTI #
32687147
|
Verical | Cap Ceramic 0.0068uF 16V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 7576 Package Multiple: 1 | Americas - 30000 |
|
$0.0041 | Buy Now |
DISTI #
C1S758100492952
|
Chip1Stop | Cap Ceramic 0.0068uF 16V X5R 20% Pad SMD 0201 85℃ T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30000 |
|
$0.0006 / $0.0049 | Buy Now |
Part Details for EMK063BJ682MP-F
EMK063BJ682MP-F CAD Models
EMK063BJ682MP-F Part Data Attributes
|
EMK063BJ682MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ682MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 16V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ682MP-F
This table gives cross-reference parts and alternative options found for EMK063BJ682MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ682MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0201YD682MAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs 0201YD682MAT9A |
CC0201MRX5R7BB682 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | EMK063BJ682MP-F vs CC0201MRX5R7BB682 |
CM03X5R682M16KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs CM03X5R682M16KN |
CM03X5R682M16AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs CM03X5R682M16AW |
223878813734 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs 223878813734 |
0201YD682MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | EMK063BJ682MP-F vs 0201YD682MAT4A |
CM03X5R682M16KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs CM03X5R682M16KW |
CMC-016/682MX50201T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs CMC-016/682MX50201T13 |
CM03X5R682M16AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs CM03X5R682M16AQ |
02012B682M7B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0201, | EMK063BJ682MP-F vs 02012B682M7B20D |