Part Details for EMK063BJ472KP-F by TAIYO YUDEN
Results Overview of EMK063BJ472KP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK063BJ472KP-F Information
EMK063BJ472KP-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK063BJ472KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3714
|
Newark | Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
587-EMK063BJ472KP-FCT-ND
|
DigiKey | CAP CER 4700PF 16V X5R 0201 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14310 In Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
EMK063BJ472KP-F
|
Avnet Americas | Cap Ceramic 0.0047uF 16V X5R 10% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: EMK063BJ472KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel |
15000 |
|
$0.0042 | Buy Now |
DISTI #
963-EMK063BJ472KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5472KF RPLCMT PN 16V 4700pF X5R 0201 10% RoHS: Compliant | 15286 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0064 / $0.0078 | Buy Now |
DISTI #
RM EMK063 BJ472KP-F
|
Avnet Asia | Cap Ceramic 0.0047uF 16V X5R 10% SMD 0201 85?C Paper T/R (Alt: RM EMK063 BJ472KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0064 / $0.0078 | Buy Now |
Part Details for EMK063BJ472KP-F
EMK063BJ472KP-F CAD Models
EMK063BJ472KP-F Part Data Attributes
|
EMK063BJ472KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ472KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ472KP-F
This table gives cross-reference parts and alternative options found for EMK063BJ472KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ472KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-016/472KX50201T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs CMC-016/472KX50201T13 |
CM03X5R472K16KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs CM03X5R472K16KW |
0201X5R472K16V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs 0201X5R472K16V |
VJ0201G472KXJCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | EMK063BJ472KP-F vs VJ0201G472KXJCW1BC |
C0201X5R160-472KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs C0201X5R160-472KPBR |
C0201X5R160-472KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs C0201X5R160-472KPD |
CM03X5R472K16AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs CM03X5R472K16AW |
C0603X5R1C472KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | EMK063BJ472KP-F vs C0603X5R1C472KT |
223878853632 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs 223878853632 |
CMC-016/472KX50201W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | EMK063BJ472KP-F vs CMC-016/472KX50201W |