Part Details for EMK063BJ152MP-F by TAIYO YUDEN
Overview of EMK063BJ152MP-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK063BJ152MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0756
|
Newark | Cap ,mlcc ,0201,16V ,x5R,1500Pf20% Rohs Compliant: Yes |Taiyo Yuden EMK063BJ152MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
EMK063BJ152MP-F-ND
|
DigiKey | CAP CER 1500PF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0038 | Buy Now |
DISTI #
EMK063BJ152MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0015uF 16V 20% 0201 Paper T/R - Tape and Reel (Alt: EMK063BJ152MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
963-EMK063BJ152MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE063SB5152MF 16V 1500pF X5R 0201 20 % RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0025 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±20% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0026 / $0.0042 | Buy Now |
DISTI #
32687225
|
Verical | Cap Ceramic 0.0015uF 16V X5R 20% Pad SMD 0201 85°C T/R Min Qty: 12500 Package Multiple: 1 | Americas - 30000 |
|
$0.0026 | Buy Now |
DISTI #
EMK063BJ152MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0015uF 16V 20% 0201 Paper T/R - Tape and Reel (Alt: EMK063BJ152MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
SMC-EMK063BJ152MP-F
|
Sensible Micro Corporation | Cap Ceramic 0.0015Uf 16V X5R 20% Pad Smd 0201 85°C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1604 Container: Tape & Reel | 15000 |
|
$0.0080 / $0.0095 | RFQ |
DISTI #
C1S758100491689
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 30000 |
|
$0.0020 / $0.0023 | Buy Now |
Part Details for EMK063BJ152MP-F
EMK063BJ152MP-F CAD Models
EMK063BJ152MP-F Part Data Attributes:
|
EMK063BJ152MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ152MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ152MP-F
This table gives cross-reference parts and alternative options found for EMK063BJ152MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ152MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R152M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK063BJ152MP-F vs CM03X5R152M16AL |
CM03X5R152M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK063BJ152MP-F vs CM03X5R152M16AT |
CM03X5R152M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK063BJ152MP-F vs CM03X5R152M16AT |
CMC-016/152MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | EMK063BJ152MP-F vs CMC-016/152MX50201T13F |
CM03X5R152M16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK063BJ152MP-F vs CM03X5R152M16AL |
CM03X5R152M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK063BJ152MP-F vs CM03X5R152M16AH |
CM03X5R152M16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK063BJ152MP-F vs CM03X5R152M16AN |
0201YD152MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | EMK063BJ152MP-F vs 0201YD152MAT7A |