Part Details for EMK063BJ152KP-F by TAIYO YUDEN
Overview of EMK063BJ152KP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for EMK063BJ152KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1283
|
Newark | Cap, Mlcc, 0201, 16V, X5R, 1500Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ152KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
EMK063BJ152KP-F-ND
|
DigiKey | CAP CER 1500PF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
EMK063BJ152KP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0015uF 16V 10% 0201 Paper T/R - Tape and Reel (Alt: EMK063BJ152KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-EMK063BJ152KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5152KF RPLCMT PN 16V 1500pF X5R 0201 10% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0046 / $0.0092 | Buy Now |
DISTI #
32654741
|
Verical | Cap Ceramic 0.0015uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 | Americas - 14400 |
|
$0.0036 | Buy Now |
DISTI #
C1S758100492907
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 14400 |
|
$0.0029 / $0.0041 | Buy Now |
Part Details for EMK063BJ152KP-F
EMK063BJ152KP-F CAD Models
EMK063BJ152KP-F Part Data Attributes
|
EMK063BJ152KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ152KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ152KP-F
This table gives cross-reference parts and alternative options found for EMK063BJ152KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ152KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU01YD152KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Kyocera AVX Components | EMK063BJ152KP-F vs AU01YD152KAG4A |
VJ0201G152KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | EMK063BJ152KP-F vs VJ0201G152KXJCW1BC |
CM03X5R152K16KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | KYOCERA Corporation | EMK063BJ152KP-F vs CM03X5R152K16KH |
0201YD152KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | EMK063BJ152KP-F vs 0201YD152KAT2A |
CM03X5R152K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK063BJ152KP-F vs CM03X5R152K16AL |
CM03X5R152K16AW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | KYOCERA Corporation | EMK063BJ152KP-F vs CM03X5R152K16AW |
EMK063B152KP | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | TAIYO YUDEN | EMK063BJ152KP-F vs EMK063B152KP |
CMC-016/152KX50201T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Tecate Group | EMK063BJ152KP-F vs CMC-016/152KX50201T13 |
MA0201XF152K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | MERITEK Electronics Corporation | EMK063BJ152KP-F vs MA0201XF152K160 |
CM03X5R152K16KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | KYOCERA Corporation | EMK063BJ152KP-F vs CM03X5R152K16KQ |