EMK063BJ104KP
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,

Overview of EMK063BJ104KP by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMK063BJ104KP by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK063BJ104KP by TAIYO YUDEN

EMK063BJ104KP
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0201
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
0.3 mm
Want to compare parts?
  1. EMK063BJ104KP
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
    VS

Alternate Parts for EMK063BJ104KP

This table gives cross-reference parts and alternative options found for EMK063BJ104KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ104KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201YD104KAT2A Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel Kyocera AVX Components EMK063BJ104KP vs 0201YD104KAT2A
EMK063BJ104KP-T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, TAIYO YUDEN EMK063BJ104KP vs EMK063BJ104KP-T
GRM033R61C104KE84B Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Murata Manufacturing Co Ltd EMK063BJ104KP vs GRM033R61C104KE84B
C0603X5R1C104K(030BC) CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT TDK Corporation EMK063BJ104KP vs C0603X5R1C104K(030BC)
GRM033R61C104KE18J CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd EMK063BJ104KP vs GRM033R61C104KE18J
0201X104K160CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation EMK063BJ104KP vs 0201X104K160CG
GRM033R61C104KE18W CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd EMK063BJ104KP vs GRM033R61C104KE18W
CL03A104KO3NNNC Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics EMK063BJ104KP vs CL03A104KO3NNNC
GMC02X5R104K16NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Cal-Chip Electronics EMK063BJ104KP vs GMC02X5R104K16NT
CC0201KPX5R7BB104 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation EMK063BJ104KP vs CC0201KPX5R7BB104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK063BJ104KP by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK063BJ104KP by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK063BJ104KP would you like to use for your alert(s)?
  • Please alert me when EMK063BJ104KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK063BJ104KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK063BJ104KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK063BJ104KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK063BJ104KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK063BJ104KP by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: