-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK063BBJ474KPLF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3046
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18586 |
|
$0.0730 / $0.3330 | Buy Now |
DISTI #
01AH3047
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6264-1-ND
|
DigiKey | CAP CER 0.47UF 16V X5R 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30772 In Stock |
|
$0.0536 / $0.3100 | Buy Now |
DISTI #
01AH3046
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 0201 Paper T/R - Product that comes on tape, but is not ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack |
18586 Partner Stock |
|
$0.0860 / $0.3330 | Buy Now |
DISTI #
EMK063BBJ474KPLF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 0201 Paper T/R - Tape and Reel (Alt: EMK063BBJ474KPLF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0476 / $0.0575 | Buy Now |
DISTI #
963-EMK063BBJ474KPLF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063BB5474KF RPLCMT PN 16V 0.47uF X5R 0201 10% RoHS: Compliant | 13990 |
|
$0.0520 / $0.2900 | Buy Now |
|
Future Electronics | M Series 0201 0.47 uF ±10 % 16 V X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0540 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0529 / $0.0627 | Buy Now |
DISTI #
62407600
|
Verical | Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2219 | Americas - 30000 |
|
$0.0690 / $0.0815 | Buy Now |
DISTI #
41104254
|
Verical | Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1713 Package Multiple: 1 | Americas - 3579 |
|
$0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK063BBJ474KPLF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BBJ474KPLF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for EMK063BBJ474KPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BBJ474KPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASE063BB5474KFNB33 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | EMK063BBJ474KPLF vs MLASE063BB5474KFNB33 |
MSASE063BB5474KFNB33 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | EMK063BBJ474KPLF vs MSASE063BB5474KFNB33 |