Part Details for EMK063 BJ224KP-F by TAIYO YUDEN
Results Overview of EMK063 BJ224KP-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK063 BJ224KP-F Information
EMK063 BJ224KP-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK063 BJ224KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMEMK063BJ224KP-F
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 16 V 10 X5R 0201 0603 Metric - Tape and Reel (Alt: RMEMK063BJ22... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0201 220nF � 10% 16V X5R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 15000 |
|
$0.0251 | Buy Now |