Part Details for EMK042CG750JC-W by TAIYO YUDEN
Overview of EMK042CG750JC-W by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EMK042CG750JC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1140
|
Newark | Cap ,mlcc ,01005,16V ,c0G,75Pf5% Rohs Compliant: Yes |Taiyo Yuden EMK042CG750JC-W RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
EMK042CG750JC-W-ND
|
DigiKey | CAP CER 75PF 16V C0G/NP0 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
EMK042CG750JC-W
|
Avnet Americas | Multilayer Ceramic Capacitor 75pF 16V 5% 01005 Emboss T/R - Tape and Reel (Alt: EMK042CG750JC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
963-EMK042CG750JC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE042SCG750JW RPLCMT PN 16V 75pF C0G 01005 5% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 75pF ±5% - 16VDC - C0G - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0076 | Buy Now |
Part Details for EMK042CG750JC-W
EMK042CG750JC-W CAD Models
EMK042CG750JC-W Part Data Attributes
|
EMK042CG750JC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK042CG750JC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 75pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for EMK042CG750JC-W
This table gives cross-reference parts and alternative options found for EMK042CG750JC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK042CG750JC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE042SCG750JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | EMK042CG750JC-W vs MSASE042SCG750JWNA01 |
GRM0225C1C750JA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | EMK042CG750JC-W vs GRM0225C1C750JA02L |