EMK042CG390JC-FW
TAIYO YUDEN
Description: CAP CER 39PF 16V C0G 01005

Overview of EMK042CG390JC-FW by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EMK042CG390JC-FW by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 39pF ±5% - 16VDC - C0G - 01005 - Tape&Reel RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for EMK042CG390JC-FW by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK042CG390JC-FW by TAIYO YUDEN

EMK042CG390JC-FW
TAIYO YUDEN
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. EMK042CG390JC-FW
    TAIYO YUDEN
    CAP CER 39PF 16V C0G 01005
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK042CG390JC-FW by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK042CG390JC-FW by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK042CG390JC-FW would you like to use for your alert(s)?
  • Please alert me when EMK042CG390JC-FW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK042CG390JC-FW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK042CG390JC-FW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK042CG390JC-FW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK042CG390JC-FW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK042CG390JC-FW by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: