Part Details for EMIT-400L by Sumida Corporation
Overview of EMIT-400L by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIT-400L
EMIT-400L CAD Models
EMIT-400L Part Data Attributes:
|
EMIT-400L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
EMIT-400L
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL; BABT | |
Height | 12.6 mm | |
Length | 18.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 18.3 mm |