Part Details for EMIF10-LCD01F2 by STMicroelectronics
Results Overview of EMIF10-LCD01F2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF10-LCD01F2 Information
EMIF10-LCD01F2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF10-LCD01F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3402-2-ND
|
DigiKey | FILTER RC(PI) 100 OHMS ESD SMD Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6647 In Stock |
|
$0.8204 | Buy Now |
Part Details for EMIF10-LCD01F2
EMIF10-LCD01F2 CAD Models
EMIF10-LCD01F2 Part Data Attributes
|
EMIF10-LCD01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF10-LCD01F2
STMicroelectronics
10 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP CHIP PACKAGE-25
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, FLIP CHIP PACKAGE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 28 µF | |
DC Resistance-Max | 110 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2.42 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.42 mm |