Part Details for EMIF09-SD01F3 by STMicroelectronics
Overview of EMIF09-SD01F3 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EMIF09-SD01F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5472
|
Newark | Dfd Protection & Filter |Stmicroelectronics EMIF09-SD01F3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19271-1-ND
|
DigiKey | FILTER RC(PI) 40 OHM/20PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.2216 / $0.6600 | Buy Now |
DISTI #
EMIF09-SD01F3
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: EMIF09-SD01F3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1704 |
|
RFQ |
Part Details for EMIF09-SD01F3
EMIF09-SD01F3 CAD Models
EMIF09-SD01F3 Part Data Attributes:
|
EMIF09-SD01F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF09-SD01F3
STMicroelectronics
9-line EMI filter and ESD protection for mini and micro SD card interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 20 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.605 mm | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.97 mm |