Part Details for EMIF09-02726S3 by STMicroelectronics
Overview of EMIF09-02726S3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIF09-02726S3
EMIF09-02726S3 CAD Models
EMIF09-02726S3 Part Data Attributes
|
EMIF09-02726S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF09-02726S3
STMicroelectronics
EMIF09-02726S3, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |