Part Details for EMIF08-VID01C2 by STMicroelectronics
Overview of EMIF08-VID01C2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIF08-VID01C2
EMIF08-VID01C2 CAD Models
EMIF08-VID01C2 Part Data Attributes
|
EMIF08-VID01C2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF08-VID01C2
STMicroelectronics
8 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP-CHIP PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, FLIP-CHIP PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 16 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.695 mm | |
Length | 3.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Width | 1.29 mm |