Part Details for EMIF06-SD03F3 by STMicroelectronics
Overview of EMIF06-SD03F3 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EMIF06-SD03F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12162-2-ND
|
DigiKey | FILTER RC(PI) 50 OHM/15PF SMD Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.8485 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ |
Part Details for EMIF06-SD03F3
EMIF06-SD03F3 CAD Models
EMIF06-SD03F3 Part Data Attributes
|
EMIF06-SD03F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-SD03F3
STMicroelectronics
6-line EMI filter and ESD protection for mini and micro SD card interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 15 µF | |
DC Resistance-Max | 60 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.605 mm | |
JESD-609 Code | e1 | |
Length | 2.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Power Supply | 1.8 | |
Rated Current | 0.2 A | |
Rated Voltage | 1.8 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 2.1 mm |