Part Details for EMIF06-MSD02C3 by STMicroelectronics
Overview of EMIF06-MSD02C3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for EMIF06-MSD02C3
EMIF06-MSD02C3 CAD Models
EMIF06-MSD02C3 Part Data Attributes:
|
EMIF06-MSD02C3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-MSD02C3
STMicroelectronics
6-line EMI filter and ESD protection for mini and micro SD card interfaces
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.5 V | |
Width | 1.54 mm |