-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-line EMI filter and ESD protection for mini and micro SD card interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF06-MSD01F2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | 6-line EMI filter and ESD protection for mini and micro SD card interfaces RoHS: Compliant Min Qty: 1 | 4533 |
|
$0.3100 / $0.5500 | Buy Now |
|
Future Electronics | EMIF06 Series 16 V 20 pF EMI Filtering and 25 kV ESD Protection - FLIP CHIP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
EMIF06-MSD01F2
|
Avnet Silica | EMI Filter Flat Style SMD TR (Alt: EMIF06-MSD01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EMIF06-MSD01F2
|
EBV Elektronik | EMI Filter Flat Style SMD TR (Alt: EMIF06-MSD01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | FILTER RC(PI) 40 OHM/17PF SMD | 7110 |
|
$0.3611 / $0.5416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF06-MSD01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-MSD01F2
STMicroelectronics
6-line EMI filter and ESD protection for mini and micro SD card interfaces
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 17 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e1 | |
Length | 1.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Voltage | 5.5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.92 mm |