-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-line EMI filter with integrated ESD protection for micro-SD Card™
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1291
|
Newark | Memory And Sim Card Ipad |Stmicroelectronics EMIF06-HSD03F3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2220 / $0.2540 | Buy Now |
DISTI #
79X6112
|
Newark | Filter |Stmicroelectronics EMIF06-HSD03F3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15334-1-ND
|
DigiKey | FILTER RLC 1NH/2.5PF ESD SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13232 In Stock |
|
$0.2397 / $0.5700 | Buy Now |
DISTI #
EMIF06-HSD03F3
|
Avnet Americas | EMI Filter Array with ESD Protection 2.5pF 3V Solder SMD 17-Pin FCCSP T/R - Tape and Reel (Alt: EMIF06-HSD03F3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2553 | Buy Now |
DISTI #
511-EMIF06-HSD03F3
|
Mouser Electronics | EMI Filter Circuits 6-line EMI filter integrated ESD protection for micro-SD Card RoHS: Compliant | 4901 |
|
$0.2520 / $0.5700 | Buy Now |
DISTI #
V36:1790_06549575
|
Arrow Electronics | EMI Filter RLC-Circuit Flat Style SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2349 | Americas - 5000 |
|
$0.2389 / $0.2510 | Buy Now |
|
STMicroelectronics | 6-line EMI filter with integrated ESD protection for micro-SD Card? RoHS: Compliant Min Qty: 1 | 4966 |
|
$0.3100 / $0.5600 | Buy Now |
|
Future Electronics | EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Cut Tape/Mini-Reel | 668Cut Tape/Mini-Reel |
|
$0.2400 / $0.3250 | Buy Now |
|
Future Electronics | EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF06-HSD03F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-HSD03F3
STMicroelectronics
6-line EMI filter with integrated ESD protection for micro-SD Card™
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FILP CHIP, 17 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC; UL | |
Capacitance | 3 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.605 mm | |
Length | 2.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 7 INCH | |
Width | 1.1 mm |