Part Details for EMIF06-HMC01F2 by STMicroelectronics
Overview of EMIF06-HMC01F2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EMIF06-HMC01F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMIF06-HMC01F2
|
Avnet Silica | EMI Filter Flat Style SMD T/R (Alt: EMIF06-HMC01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMIF06-HMC01F2
EMIF06-HMC01F2 CAD Models
EMIF06-HMC01F2 Part Data Attributes:
|
EMIF06-HMC01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-HMC01F2
STMicroelectronics
6 FUNCTIONS, DATA LINE FILTER, LEAD FREE, FLIP CHIP PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 20 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.92 mm |