Part Details for EMIF06-AUD01F2 by STMicroelectronics
Results Overview of EMIF06-AUD01F2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF06-AUD01F2 Information
EMIF06-AUD01F2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for EMIF06-AUD01F2
EMIF06-AUD01F2 CAD Models
EMIF06-AUD01F2 Part Data Attributes
|
EMIF06-AUD01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-AUD01F2
STMicroelectronics
6 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP-CHIP PACKAGE-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, FLIP-CHIP PACKAGE-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 2.42 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.92 mm |