Part Details for EMIF04-1502QCF by STMicroelectronics
Overview of EMIF04-1502QCF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIF04-1502QCF
EMIF04-1502QCF CAD Models
EMIF04-1502QCF Part Data Attributes:
|
EMIF04-1502QCF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-1502QCF
STMicroelectronics
4 FUNCTIONS, DATA LINE FILTER, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 13 µF | |
DC Resistance-Max | 160 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.05 mm | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 2.1 mm |