-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-line low capacitance EMI filter and ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF04-1005M8 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7124
|
Newark | Integrated Passive Filter, Uqfn-8, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lin... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.2360 / $0.4030 | Buy Now |
DISTI #
497-13522-1-ND
|
DigiKey | FILTER RC(PI) 100 OHM/45PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12878 In Stock |
|
$0.1441 / $0.3600 | Buy Now |
DISTI #
EMIF04-1005M8
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: EMIF04-1005M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel |
30000 |
|
$0.1310 / $0.1390 | Buy Now |
DISTI #
511-EMIF04-1005M8
|
Mouser Electronics | EMI Filter Circuits 4-Line IPAD Low Cap 900MHz to 1.8G -34dB RoHS: Compliant | 14853 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | Quad Line 10 mA 100 Ω 45 pF IPAD EMI Filter and ESD Protection - MicroQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | Quad Line 10 mA 100 Ω 45 pF IPAD EMI Filter and ESD Protection - MicroQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | Quad Line 10 mA 100 Ω 45 pF IPAD EMI Filter and ESD Protection - MicroQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1240 / $0.1290 | Buy Now |
|
Bristol Electronics | 34239 |
|
RFQ | ||
|
Rochester Electronics | EMIF04-1005M8 - EMI Filter IPAD LINE FILTER 4Lin RoHS: Compliant Status: Active Min Qty: 1 | 1450 |
|
$0.1515 / $0.1782 | Buy Now |
DISTI #
EMIF04-1005M8
|
Avnet Silica | EMI Filter Flat Style SMD (Alt: EMIF04-1005M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF04-1005M8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-1005M8
STMicroelectronics
4-line low capacitance EMI filter and ESD protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Capacitance | 52 µF | |
DC Resistance-Max | 110 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Voltage | 10 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.5 mm |