Part Details for EMIF03-SIM05F3 by STMicroelectronics
Overview of EMIF03-SIM05F3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIF03-SIM05F3
EMIF03-SIM05F3 CAD Models
EMIF03-SIM05F3 Part Data Attributes:
|
EMIF03-SIM05F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF03-SIM05F3
STMicroelectronics
3-line EMI filter with SWP protection for SIM interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 12 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e1 | |
Length | 1.22 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.22 mm |