Part Details for EMIF02-USB05C2 by STMicroelectronics
Overview of EMIF02-USB05C2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EMIF02-USB05C2
EMIF02-USB05C2 CAD Models
EMIF02-USB05C2 Part Data Attributes:
|
EMIF02-USB05C2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-USB05C2
STMicroelectronics
2 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP CHIP PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, FLIP CHIP PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2019-11-26 17:22:54 | |
Approvals | IEC | |
Capacitance | 30 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.69 mm | |
Length | 1.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 0.92 mm |