-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line EMI filter and ESD protection for USB interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4997 |
|
RFQ | ||
|
Quest Components | 3997 |
|
$0.1813 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF02-USB04F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-USB04F3
STMicroelectronics
3-line EMI filter and ESD protection for USB interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 20 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
JESD-609 Code | e1 | |
Length | 1.14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.14 mm |