-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line EMI filter and ESD protection with R pull-up for USB interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2164
|
Newark | Emi Filter/Esd Protection, Flip Chip, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:Rc Pi Filter, Filter Case Style:Flip-Chip, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics EMIF02-USB03F2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 427 |
|
$0.1590 | Buy Now |
DISTI #
86AK4899
|
Newark | Emi Filter/Esd Protection, Flip Chip Rohs Compliant: Yes |Stmicroelectronics EMIF02-USB03F2 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2930 / $0.3060 | Buy Now |
DISTI #
38AH8069
|
Newark | Usb Ipad Rohs Compliant: Yes |Stmicroelectronics EMIF02-USB03F2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 | Buy Now |
DISTI #
497-13521-1-ND
|
DigiKey | FILTER RC(PI) 33 OHM/20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7223 In Stock |
|
$0.2271 / $0.5400 | Buy Now |
DISTI #
EMIF02-USB03F2
|
Avnet Americas | EMI Filter with ESD Protection 20pF Solder SMD 11-Pin Flip-Chip T/R - Tape and Reel (Alt: EMIF02-USB03F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2474 | Buy Now |
DISTI #
98Y2164
|
Avnet Americas | EMI Filter with ESD Protection 20pF Solder SMD 11-Pin Flip-Chip T/R - Product that comes on tape, but is not reeled (Alt: 98Y2164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 427 Partner Stock |
|
$0.4280 / $0.6370 | Buy Now |
DISTI #
511-EMIF02-USB03F2
|
Mouser Electronics | EMI Filter Circuits 2-line IPAD EMI 14 VBR 0.2uA 20pF RoHS: Compliant | 31042 |
|
$0.2390 / $0.4600 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection with R pull-up for USB interfaces RoHS: Compliant Min Qty: 1 | 31042 |
|
$0.2700 / $0.4500 | Buy Now |
|
Future Electronics | EMIF Series 20 pF 2-Line IPAD™ EMI Filter Including ESD Protection-FLIPCHIP-11 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | EMIF Series 20 pF 2-Line IPAD™ EMI Filter Including ESD Protection-FLIPCHIP-11 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF02-USB03F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-USB03F2
STMicroelectronics
2-line EMI filter and ESD protection with R pull-up for USB interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLIP CHIP, 11 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 20 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 1.94 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.44 mm |