-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel EMI filter and ESD protection for speaker phone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9849
|
Newark | Emi Filter W/Esd Protection, 2Line Rohs Compliant: Yes |Stmicroelectronics EMIF02-SPK03F2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6867 |
|
$0.2170 / $0.4150 | Buy Now |
DISTI #
48W5634
|
Newark | Filter |Stmicroelectronics EMIF02-SPK03F2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13136-1-ND
|
DigiKey | FILTER LC(PI) 250PF ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11570 In Stock |
|
$0.1451 / $0.2700 | Buy Now |
DISTI #
EMIF02-SPK03F2
|
Avnet Americas | EMI Filter Flat Style SMD T/R - Tape and Reel (Alt: EMIF02-SPK03F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 | Buy Now |
DISTI #
511-EMIF02-SPK03F2
|
Mouser Electronics | EMI Filter Circuits 2-Ch EMI filter ESD -40dB 900Mhz RoHS: Compliant | 3739 |
|
$0.1450 / $0.2700 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection for speaker phone RoHS: Compliant Min Qty: 1 | 3739 |
|
$0.2100 / $0.3700 | Buy Now |
|
Future Electronics | EMI Filter CSPS0.4 for Speaker 2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | EMI Filter CSPS0.4 for Speaker 2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | EMI Filter CSPS0.4 for Speaker 2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
EMIF02-SPK03F2
|
Avnet Silica | EMI Filter Flat Style SMD T/R (Alt: EMIF02-SPK03F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF02-SPK03F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-SPK03F2
STMicroelectronics
2-channel EMI filter and ESD protection for speaker phone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.26 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Voltage | 6 V | |
Width | 0.89 mm |