Part Details for EMIF02-SPK02F2 by STMicroelectronics
Overview of EMIF02-SPK02F2 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EMIF02-SPK02F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17877-1-ND
|
DigiKey | IC EMI FILTER ESD PROT SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1297 In Stock |
|
$0.1690 / $0.4100 | Buy Now |
DISTI #
EMIF02-SPK02F2
|
Avnet Americas | EMI Filter 45dB Flat Style SMD - Tape and Reel (Alt: EMIF02-SPK02F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1585 | Buy Now |
DISTI #
511-EMIF02-SPK02F2
|
Mouser Electronics | EMI Filter Circuits 2-line IPAD EMIF filter and ESD protection RoHS: Compliant | 5864 |
|
$0.1950 / $0.3700 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection RoHS: Compliant Min Qty: 1 | 5864 |
|
$0.2100 / $0.3600 | Buy Now |
|
Future Electronics | EMIF02 Series 315 pF 0.8 Ohm Surface Mount EMI Filter - FLIP CHIP-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Future Electronics | EMIF02 Series 315 pF 0.8 Ohm Surface Mount EMI Filter - FLIP CHIP-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Future Electronics | EMIF02 Series 315 pF 0.8 Ohm Surface Mount EMI Filter - FLIP CHIP-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
65655447
|
Verical | EMI Filter RC-Circuit 45dB Flat Style SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2218 | Americas - 15000 |
|
$0.1588 / $0.1717 | Buy Now |
DISTI #
61897179
|
Verical | EMI Filter RC-Circuit 45dB Flat Style SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2218 | Americas - 9896 |
|
$0.1734 / $0.1859 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), PLASTIC | 82 |
|
$0.3200 / $0.4800 | Buy Now |
Part Details for EMIF02-SPK02F2
EMIF02-SPK02F2 CAD Models
EMIF02-SPK02F2 Part Data Attributes
|
EMIF02-SPK02F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-SPK02F2
STMicroelectronics
2-line IPAD™ EMIF filter and ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 250 µF | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Width | 0.89 mm |