Part Details for EMIF02-600FU7 by STMicroelectronics
Overview of EMIF02-600FU7 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMIF02-600FU7
EMIF02-600FU7 CAD Models
EMIF02-600FU7 Part Data Attributes:
|
EMIF02-600FU7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-600FU7
STMicroelectronics
1 FUNCTIONS, FERRITE CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 2 mm | |
Length | 8.33 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Width | 5.38 mm |