-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line EMI filter and ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7739-1-ND
|
DigiKey | IC EMI FILTER 2LINE 6-MICRO QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8700 In Stock |
|
$0.1666 / $0.4100 | Buy Now |
DISTI #
EMIF02-1003M6
|
Avnet Americas | EMI Filter Flat Style SMD T/R - Tape and Reel (Alt: EMIF02-1003M6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1773 | Buy Now |
DISTI #
511-EMIF02-1003M6
|
Mouser Electronics | EMI Filter Circuits 2line IPAD EMI flter 30pF -25db @ 900MHz RoHS: Compliant | 2297 |
|
$0.1840 / $0.3900 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection RoHS: Compliant Min Qty: 1 | 2297 |
|
$0.2200 / $0.3800 | Buy Now |
|
Future Electronics | EMIF02 Series 8 V 30 pF 2 line IPAD™ EMI Filter and ESD Protection - Mirco QFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.1630 / $0.1760 | Buy Now |
|
Future Electronics | EMIF02 Series 8 V 30 pF 2 line IPAD™ EMI Filter and ESD Protection - Mirco QFN-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1760 | Buy Now |
DISTI #
EMIF02-1003M6
|
Avnet Silica | EMI Filter Flat Style SMD T/R (Alt: EMIF02-1003M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EMIF02-1003M6
|
EBV Elektronik | EMI Filter Flat Style SMD T/R (Alt: EMIF02-1003M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF02-1003M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-1003M6
STMicroelectronics
2-line EMI filter and ESD protection
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1 mm |