Part Details for EMIF02-01OABRY by STMicroelectronics
Results Overview of EMIF02-01OABRY by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF02-01OABRY Information
EMIF02-01OABRY by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF02-01OABRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMIF02-01OABRY
|
Avnet Americas | EMI Filter Solder SMD T/R - Tape and Reel (Alt: EMIF02-01OABRY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
EMIF02-01OABRY
|
Avnet Silica | EMI Filter Solder SMD TR (Alt: EMIF02-01OABRY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMIF02-01OABRY
EMIF02-01OABRY CAD Models
EMIF02-01OABRY Part Data Attributes
|
EMIF02-01OABRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-01OABRY
STMicroelectronics
IPAD™ automotive-grade integrated protected low-pass filter for BroadR-Reach® interfaces - EMIF02-02OABRY recommended as replacement
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AEC-Q101 | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Width | 3 mm |
EMIF02-01OABRY Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference.
-
The EMIF02-01OABRY has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the component and avoid blocking the thermal pad with other components or obstacles.
-
The EMIF02-01OABRY has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure that the component is operated within the recommended temperature range to prevent damage or malfunction.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4841, which covers common issues such as noise, oscillations, and thermal-related problems. Additionally, use oscilloscopes and logic analyzers to debug the signal integrity and timing issues.
-
STMicroelectronics recommends using low-ESR capacitors (e.g., 100nF to 1uF) with a voltage rating of 2.5V or higher, placed as close as possible to the power pins of the EMIF02-01OABRY. This helps to reduce noise and ensure stable operation.