Part Details for EMIF01-5250SC5 by STMicroelectronics
Overview of EMIF01-5250SC5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for EMIF01-5250SC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-153 | 1100 |
|
RFQ |
Part Details for EMIF01-5250SC5
EMIF01-5250SC5 CAD Models
EMIF01-5250SC5 Part Data Attributes:
|
EMIF01-5250SC5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF01-5250SC5
STMicroelectronics
1 FUNCTIONS, FERRITE CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 50 µF | |
Filter Type | FERRITE CHIP | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 52 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.625 mm |