-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line EMI filter and ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2163
|
Newark | Emi Filter/Esd Protection, Sot-23-5, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:Rc Pi Filter, Filter Case Style:Sot323, No. Of Pins:5Pins, Product Range:Emif Series Rohs Compliant: Yes |Stmicroelectronics EMIF01-10005W5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.1790 / $0.3400 | Buy Now |
DISTI #
86AK4898
|
Newark | Emi Filter/Esd Protection, Sot-23-5 Rohs Compliant: Yes |Stmicroelectronics EMIF01-10005W5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
497-3708-1-ND
|
DigiKey | FILTER RC(PI) 100 OHM/50PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1028 In Stock |
|
$0.1324 / $0.3600 | Buy Now |
DISTI #
98Y2163
|
Avnet Americas | EMI Filter Gull Wing SMD - Product that comes on tape, but is not reeled (Alt: 98Y2163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 190 Partner Stock |
|
$0.2640 / $0.3400 | Buy Now |
DISTI #
EMIF01-10005W5
|
Avnet Americas | EMI Filter Gull Wing SMD - Tape and Reel (Alt: EMIF01-10005W5) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1377 | Buy Now |
DISTI #
511-EMIF01-10005W5
|
Mouser Electronics | EMI Filter Circuits EMI Filter w/ESD Pro RoHS: Compliant | 10109 |
|
$0.1650 / $0.3300 | Buy Now |
DISTI #
V36:1790_06549470
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2315 | Americas - 18000 |
|
$0.1418 | Buy Now |
DISTI #
E02:0323_00045073
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2411 | Europe - 3000 |
|
$0.1449 / $0.1738 | Buy Now |
DISTI #
V72:2272_06549470
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2311 Container: Cut Strips | Americas - 9 |
|
$0.1432 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection RoHS: Compliant Min Qty: 1 | 10109 |
|
$0.1800 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF01-10005W5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF01-10005W5
STMicroelectronics
2-line EMI filter and ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Capacitance | 50 µF | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 1.25 mm |