-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Common Mode Filter with ESD Protection 2Pair CMF for HDMI in DFN, XDFN-10, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9115
|
Newark | Common Mode Filter, Esd, 0.1A, Xdfn, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Xdfn, No. Of Pins:10Pins, Product Range:Emi814X Series, Rohs Compliant: Yes |Onsemi EMI8142MUTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9384 |
|
$0.4760 / $1.1000 | Buy Now |
DISTI #
68X3961
|
Newark | 2Pair For Hdmi/ Reel Rohs Compliant: Yes |Onsemi EMI8142MUTAG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5370 | Buy Now |
DISTI #
EMI8142MUTAGOSCT-ND
|
DigiKey | CMC 100MA 4LN SMD ESD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23088 In Stock |
|
$0.4063 / $1.7600 | Buy Now |
DISTI #
EMI8142MUTAG
|
Avnet Americas | Common Mode Filter with ESD Protection 15dB 100mA 3.3V Flat Style SMD 10-Pin XDFN T/R - Tape and Reel (Alt: EMI8142MUTAG) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
58918 Partner Stock |
|
$0.3152 / $0.3462 | Buy Now |
DISTI #
EMI8142MUTAG
|
Avnet Americas | Common Mode Filter with ESD Protection 15dB 100mA 3.3V Flat Style SMD 10-Pin XDFN T/R - Tape and Reel (Alt: EMI8142MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3611 / $0.4167 | Buy Now |
DISTI #
863-EMI8142MUTAG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2PAIR FOR HDMI RoHS: Compliant | 14567 |
|
$0.4070 / $1.0700 | Buy Now |
DISTI #
E02:0323_08096863
|
Arrow Electronics | Common Mode Filter providing both ESD protection and EMI filtering RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 9000 |
|
$0.4085 / $0.4290 | Buy Now |
DISTI #
P40:2555_18952380
|
Arrow Electronics | Common Mode Filter providing both ESD protection and EMI filtering RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Europe - 2300 |
|
$0.3196 / $0.3263 | Buy Now |
|
Future Electronics | EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel |
84 Cut Tape/Mini-Reel |
|
$0.6850 / $0.9650 | Buy Now |
|
Future Electronics | EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI8142MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI8142MUTAG
onsemi
Common Mode Filter with ESD Protection 2Pair CMF for HDMI in DFN, XDFN-10, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-10 | |
Manufacturer Package Code | 711AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Power Supply | 3.3 | |
Terminal Finish | NICKEL PALLADIUM GOLD |