-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter with ESD Protection 2Channel Audio Filter, WLCSP-5, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8606
|
Newark | Emi Filter, 2 Line, 0R35, 250Pf, Wlcsp-5, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:C-L-C Pi Filter, Filter Case Style:Wlcsp, No. Of Pins:5Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi EMI7112FCTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1105 |
|
$0.1120 | Buy Now |
DISTI #
EMI7112FCTAGOSCT-ND
|
DigiKey | FILTER LC(PI) 250PF ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2183 In Stock |
|
$0.1565 / $0.4400 | Buy Now |
|
Rochester Electronics | Data Line Filter, 5 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 862247 |
|
$0.1181 / $0.1389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI7112FCTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI7112FCTAG
onsemi
EMI Filter with ESD Protection 2Channel Audio Filter, WLCSP-5, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-5 | |
Manufacturer Package Code | 567KK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Capacitance | 250 µF | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | TIN SILVER COPPER |