Part Details for EMI4182MUTAG by onsemi
Overview of EMI4182MUTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EMI4182MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95912 |
|
RFQ | ||
|
Rochester Electronics | Data Line Filter, 10 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 401925 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for EMI4182MUTAG
EMI4182MUTAG CAD Models
EMI4182MUTAG Part Data Attributes
|
EMI4182MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI4182MUTAG
onsemi
EMI Common Mode Filter with ESD Protection, UDFN10 2.5x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 10 | |
Manufacturer Package Code | 517CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Capacitance | 0.8 µF | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) |