-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Common Mode Filter with ESD Protection, WDFN8 2.2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5950
|
Newark | Emi Common Mode Filter With Esd Protection/ Reel |Onsemi EMI2121MTTAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3025 |
|
$0.3720 | Buy Now |
DISTI #
97Y9198
|
Newark | Common Mode Filter/Esd Protection, Wdfn8, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Wdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi EMI2121MTTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14809 |
|
$0.3690 | Buy Now |
DISTI #
65T1223
|
Newark | Emi Common Mode Filter With Esd Protection/ Reel |Onsemi EMI2121MTTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.5210 | Buy Now |
DISTI #
EMI2121MTTAGOSCT-ND
|
DigiKey | CMC 100MA 2LN SMD ESD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13939 In Stock |
|
$0.3954 / $1.0500 | Buy Now |
DISTI #
EMI2121MTTAG
|
Avnet Americas | Common Mode Filter with ESD Protection 0.8pF 30dB 100mA 5V Flat Style SMD 8-Pin WDFN T/R - Tape and Reel (Alt: EMI2121MTTAG) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 180000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
EMI2121MTTAG
|
Avnet Americas | Common Mode Filter with ESD Protection 0.8pF 30dB 100mA 5V Flat Style SMD 8-Pin WDFN T/R - Tape and Reel (Alt: EMI2121MTTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2277 / $0.2717 | Buy Now |
DISTI #
08AK5950
|
Avnet Americas | Common Mode Filter with ESD Protection 0.8pF 30dB 100mA 5V Flat Style SMD 8-Pin WDFN T/R - Product that comes on tape, but is not reeled (Alt: 08AK5950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3025 Partner Stock |
|
$0.7260 / $1.2400 | Buy Now |
DISTI #
97Y9198
|
Avnet Americas | Common Mode Filter with ESD Protection 0.8pF 30dB 100mA 5V Flat Style SMD 8-Pin WDFN T/R - Product that comes on tape, but is not reeled (Alt: 97Y9198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3348 Partner Stock |
|
$0.7260 / $1.2400 | Buy Now |
DISTI #
863-EMI2121MTTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes CMF WITH ESD RoHS: Compliant | 52361 |
|
$0.4030 / $1.0000 | Buy Now |
|
Rochester Electronics | EMI Filter, Common Mode, with ESD Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24000 |
|
$0.3913 / $0.4604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI2121MTTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI2121MTTAG
onsemi
EMI Common Mode Filter with ESD Protection, WDFN8 2.2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2.2x2, 0.5P | |
Package Description | LEAD FREE, WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511BN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 0.8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | MATTE TIN | |
Width | 2 mm |