EMI1812R-125
API Delevan
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN

Overview of EMI1812R-125 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for EMI1812R-125 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # EMI1812R-125TR-ND
DigiKey FERRITE BEAD 120 OHM 1812 1LN Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5685
$0.5685 Buy Now
DISTI # 807-EMI1812R-125
Mouser Electronics Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant 0
  • 1 $1.3100
  • 10 $1.1800
  • 25 $0.8740
  • 100 $0.7430
  • 250 $0.7000
  • 500 $0.6560
  • 1,000 $0.5680
  • 2,000 $0.5610
  • 5,000 $0.5570
$0.5570 / $1.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.6030
$0.6030 Buy Now

CAD Models for EMI1812R-125 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMI1812R-125 by API Delevan

EMI1812R-125
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
1812
Construction
Chip Bead
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
Tin (Sn)
Width
3.2 mm
Want to compare parts?
  1. EMI1812R-125
    API Delevan
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
    VS

Alternate Parts for EMI1812R-125

This table gives cross-reference parts and alternative options found for EMI1812R-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI1812R-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBG453215U601T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN Fenghua (HK) Electronics Ltd EMI1812R-125 vs CBG453215U601T
ILBB1812ER121V Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale EMI1812R-125 vs ILBB1812ER121V
CBG453215U601B Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN Fenghua (HK) Electronics Ltd EMI1812R-125 vs CBG453215U601B
Part Number Description Manufacturer Compare
CZB1JSTE121P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc EMI1812R-125 vs CZB1JSTE121P
ILBB-0805-231000+/-25% Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Vishay Intertechnologies EMI1812R-125 vs ILBB-0805-231000+/-25%
CB05YTYN272 Ferrite Bead Viking Tech Corp EMI1812R-125 vs CB05YTYN272
CBA3216GA201N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics EMI1812R-125 vs CBA3216GA201N4B
BMB-1J-0120A-N2 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity EMI1812R-125 vs BMB-1J-0120A-N2
MFBW1V1005-102-R Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), Eaton Corporation EMI1812R-125 vs MFBW1V1005-102-R
BBBK00321611122Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers EMI1812R-125 vs BBBK00321611122Y00
SHB-1T3216-122JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation EMI1812R-125 vs SHB-1T3216-122JB
CB1608GM471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics EMI1812R-125 vs CB1608GM471T
CZB1EGTTD700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc EMI1812R-125 vs CZB1EGTTD700P

Related Parts for EMI1812R-125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMI1812R-125 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMI1812R-125 by API Delevan

Select Manufacturer
Which Manufacturer of EMI1812R-125 would you like to use for your alert(s)?
  • Please alert me when EMI1812R-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMI1812R-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMI1812R-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMI1812R-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMI1812R-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMI1812R-125 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: