Part Details for EMI104-10 by Eaton Powerware
Overview of EMI104-10 by Eaton Powerware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMI104-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0959
|
Newark | Power Distribution Unit, Mi, Rack-Mt, 42Way, 24A, 10Ft, No. Of Outlets:42Outlets, Supply Voltage Vac:240V, Current Rating:24A, Length - Metric:1.7Mm, External Width - Metric:52.1Mm, Cable Length - Metric:3.048M Rohs Compliant: No |Eaton Powerware EMI104-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$902.4600 / $1,099.1500 | Buy Now |