Part Details for EMI0603R-60 by API Delevan
Overview of EMI0603R-60 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMI0603R-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI0603R-60-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2950 | Buy Now |
DISTI #
807-EMI0603R-60
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
|
Future Electronics | FERRITE BEAD 60 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
Part Details for EMI0603R-60
EMI0603R-60 CAD Models
EMI0603R-60 Part Data Attributes
|
EMI0603R-60
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI0603R-60
API Delevan
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for EMI0603R-60
This table gives cross-reference parts and alternative options found for EMI0603R-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI0603R-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0603A-400LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-60 vs BMB0603A-400LF |
BMB0603A-600 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-60 vs BMB0603A-600 |
BMB0603A-400ET | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-60 vs BMB0603A-400ET |
BMB0603A-400LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | EMI0603R-60 vs BMB0603A-400LF |
BMB0603A-400ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT Electronics Resistors | EMI0603R-60 vs BMB0603A-400ETLF |
BMB0603A-400ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT electronics / BI Technologies | EMI0603R-60 vs BMB0603A-400ETLF |
BMB0603A-400 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-60 vs BMB0603A-400 |
CTCB0603F-800M | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | EMI0603R-60 vs CTCB0603F-800M |
EMI0603R-68 | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | EMI0603R-60 vs EMI0603R-68 |