Part Details for EMHS630ARA241MKE0S by United Chemi-Con Inc
Overview of EMHS630ARA241MKE0S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS630ARA241MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS630ARA241MKE0SCT-ND
|
DigiKey | CAP ALUM 240UF 20% 63V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3868 In Stock |
|
$0.3372 / $1.0300 | Buy Now |
DISTI #
661-EMHS630ARA241MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63VDC 240uF Tol 20% 12.5x13.5mm AEC-Q200 RoHS: Compliant | 1537 |
|
$0.3370 / $1.0000 | Buy Now |
|
Future Electronics | MHS Series 63 v 240 uf 125c 12.5x13.5mm 5k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 5000Reel |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3523 / $0.5887 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3523 / $0.5887 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 4000 |
|
$0.4400 / $0.4714 | Buy Now |