Part Details for EMHS250ARA242MMH0S by United Chemi-Con Inc
Overview of EMHS250ARA242MMH0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS250ARA242MMH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS250ARA242MMH0SCT-ND
|
DigiKey | CAP ALUM 2.4MF 20% 25V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$0.6310 / $1.8800 | Buy Now |
DISTI #
661-HS250ARA242MMH0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 2400uF Tol 20% 18x16.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6430 / $1.8800 | Order Now |
|
Future Electronics | MHS Series 25 v 2400 uf 125c 18x16.5mm 5k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$0.6300 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7720 / $1.4320 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7720 / $1.4320 | Buy Now |