Part Details for EMHS160ARA622MMN0S by United Chemi-Con Inc
Results Overview of EMHS160ARA622MMN0S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMHS160ARA622MMN0S Information
EMHS160ARA622MMN0S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMHS160ARA622MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS160ARA622MMN0SCT-ND
|
DigiKey | CAP ALUM 6.2MF 20% 16V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$0.8420 / $2.3600 | Buy Now |
DISTI #
661-HS160ARA622MMN0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 6200uF Tol 20% 18x21.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8830 / $2.3600 | Order Now |
|
Future Electronics | MHS Series 16 v 6200 uf 125c 18x21.5mm 5k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel |
0 Reel |
|
$0.7800 / $0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9410 / $1.7850 | Buy Now |
DISTI #
EMHS160ARA622MMN0S
|
Avnet Abacus | (Alt: EMHS160ARA622MMN0S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9410 / $1.7850 | Buy Now |