Part Details for EMHJ160ADA471MJA0G by United Chemi-Con Inc
Overview of EMHJ160ADA471MJA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHJ160ADA471MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4723
|
Newark | Cap, Alu Elec, 470Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:0.12Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhj Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHJ160ADA471MJA0G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now |
DISTI #
66Y9630
|
Newark | Cap, Alu Elec, 470Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:0.12Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhj Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHJ160ADA471MJA0G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.5610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive RoHS: Compliant |
457 In Stock |
|
$0.4025 / $0.7883 | Buy Now |
DISTI #
51622202
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 457 Package Multiple: 457 Date Code: 1344 | Americas - 457 |
|
$0.5394 / $0.9316 | Buy Now |
DISTI #
EMHJ160ADA471MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive RoHS: Compliant |
457 In Stock |
|
$0.4025 / $0.7883 | Buy Now |